
CRCW0805499RFKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW0805499RFKEACTR-ND - Tape & Reel (TR) 541-CRCW0805499RFKEACCT-ND - Cut Tape (CT) 541-CRCW0805499RFKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805499RFKEAC |
Description | RES 499 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805499RFKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805499RFKEB | Vishay Dale | 8,680 | 541-CRCW0805499RFKEBCT-ND | ¥0.83000 | Upgrade |
| CRCW0805499RFKTB | Vishay Dale | 9,995 | 541-CRCW0805499RFKTBCT-ND | ¥1.32000 | Upgrade |
| CRCW0805499RFKTA | Vishay Dale | 6,512 | 541-CRCW0805499RFKTACT-ND | ¥1.32000 | Parametric Equivalent |
| RCG0805499RFKEA | Vishay Dale | 4,618 | 541-RCG0805499RFKEACT-ND | ¥1.24000 | Parametric Equivalent |
| AC0805FR-07499RL | YAGEO | 16,699 | YAG3737CT-ND | ¥0.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.34700 | ¥3.47 |
| 25 | ¥0.26120 | ¥6.53 |
| 50 | ¥0.21500 | ¥10.75 |
| 100 | ¥0.17860 | ¥17.86 |
| 250 | ¥0.14224 | ¥35.56 |
| 500 | ¥0.12124 | ¥60.62 |
| 1,000 | ¥0.10486 | ¥104.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.07587 | ¥379.35 |
| 10,000 | ¥0.06862 | ¥686.20 |
| 15,000 | ¥0.06510 | ¥976.50 |
| 25,000 | ¥0.06129 | ¥1,532.25 |
| 35,000 | ¥0.05911 | ¥2,068.85 |
| 50,000 | ¥0.05704 | ¥2,852.00 |

