
CRCW08051K00FKTC | |
|---|---|
DigiKey Part Number | 541-4320-2-ND - Tape & Reel (TR) 541-4320-1-ND - Cut Tape (CT) 541-4320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051K00FKTC |
Description | RES SMD 1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051K00FKTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA08051K00FKEA | Vishay Dale | 7,994 | 541-2224-1-ND | ¥0.99000 | Upgrade |
| RCA08051K00FKEAHP | Vishay Dale | 36,291 | 541-3249-1-ND | ¥1.24000 | Upgrade |
| CRCW08051K00FKEAC | Vishay Dale | 141,446 | 541-3977-1-ND | ¥0.83000 | Similar |
| RCG08051K00FKEA | Vishay Dale | 22,075 | 541-1817-1-ND | ¥1.24000 | Similar |
| CRCW08051K00DHEAP | Vishay Dale | 28,084 | 541-1.0KAZCT-ND | ¥1.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.65300 | ¥6.53 |
| 25 | ¥0.51280 | ¥12.82 |
| 50 | ¥0.43000 | ¥21.50 |
| 100 | ¥0.36640 | ¥36.64 |
| 250 | ¥0.30204 | ¥75.51 |
| 500 | ¥0.26514 | ¥132.57 |
| 1,000 | ¥0.23603 | ¥236.03 |
| 5,000 | ¥0.18960 | ¥948.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20,000 | ¥0.15913 | ¥3,182.60 |
| 40,000 | ¥0.15091 | ¥6,036.40 |
| 60,000 | ¥0.14691 | ¥8,814.60 |
| 100,000 | ¥0.14256 | ¥14,256.00 |
| 140,000 | ¥0.14008 | ¥19,611.20 |
| 200,000 | ¥0.13773 | ¥27,546.00 |

