20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060320K0FKEC

DigiKey Part Number
541-2993-2-ND - Tape & Reel (TR)
541-2993-1-ND - Cut Tape (CT)
541-2993-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060320K0FKEC
Description
RES SMD 20K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060320K0FKEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060320K0FKEAVishay Dale759,652541-20.0KHCT-ND¥9.32000Parametric Equivalent
RMCF0603FG20K0Stackpole Electronics Inc7,720738-RMCF0603FG20K0CT-ND¥9.32000Direct
RMCF0603FT20K0Stackpole Electronics Inc2,284,530RMCF0603FT20K0CT-ND¥9.32000Direct
In-Stock: 17,544
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.26500¥2.65
25¥0.19840¥4.96
50¥0.16040¥8.02
100¥0.13150¥13.15
250¥0.10288¥25.72
500¥0.08666¥43.33
1,000¥0.07402¥74.02
5,000¥0.05399¥269.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20,000¥0.04197¥839.40
40,000¥0.03847¥1,538.80
60,000¥0.03676¥2,205.60
100,000¥0.03492¥3,492.00
140,000¥0.03386¥4,740.40
200,000¥0.03286¥6,572.00
Manufacturers Standard Package