
CRCW0201280RFNED | |
|---|---|
DigiKey Part Number | 541-CRCW0201280RFNEDTR-ND - Tape & Reel (TR) 541-CRCW0201280RFNEDCT-ND - Cut Tape (CT) 541-CRCW0201280RFNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201280RFNED |
Description | RES SMD 280 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201280RFNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0201FT280R | Stackpole Electronics Inc | 2,545 | 738-RMCF0201FT280RCT-ND | ¥0.83000 | Direct |
| ERJ-1GNF2800C | Panasonic Industry | 31,977 | P122896CT-ND | ¥0.83000 | Similar |
| RC0201FR-07280RL | YAGEO | 155 | YAG2556CT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.35600 | ¥3.56 |
| 25 | ¥0.26800 | ¥6.70 |
| 50 | ¥0.22000 | ¥11.00 |
| 100 | ¥0.18360 | ¥18.36 |
| 250 | ¥0.14588 | ¥36.47 |
| 500 | ¥0.12472 | ¥62.36 |
| 1,000 | ¥0.10792 | ¥107.92 |
| 5,000 | ¥0.08133 | ¥406.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.07086 | ¥708.60 |
| 20,000 | ¥0.06498 | ¥1,299.60 |
| 30,000 | ¥0.06212 | ¥1,863.60 |
| 50,000 | ¥0.05902 | ¥2,951.00 |
| 70,000 | ¥0.05725 | ¥4,007.50 |
| 100,000 | ¥0.05558 | ¥5,558.00 |

