280 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201280RFNED

DigiKey Part Number
541-CRCW0201280RFNEDTR-ND - Tape & Reel (TR)
541-CRCW0201280RFNEDCT-ND - Cut Tape (CT)
541-CRCW0201280RFNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201280RFNED
Description
RES SMD 280 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
280 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201280RFNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0201FT280RStackpole Electronics Inc2,545738-RMCF0201FT280RCT-ND¥0.83000Direct
ERJ-1GNF2800CPanasonic Industry31,977P122896CT-ND¥0.83000Similar
RC0201FR-07280RLYAGEO155YAG2556CT-ND¥0.83000Similar
In-Stock: 166
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.35600¥3.56
25¥0.26800¥6.70
50¥0.22000¥11.00
100¥0.18360¥18.36
250¥0.14588¥36.47
500¥0.12472¥62.36
1,000¥0.10792¥107.92
5,000¥0.08133¥406.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.07086¥708.60
20,000¥0.06498¥1,299.60
30,000¥0.06212¥1,863.60
50,000¥0.05902¥2,951.00
70,000¥0.05725¥4,007.50
100,000¥0.05558¥5,558.00
Manufacturers Standard Package