
564R60GAS10 | |
|---|---|
DigiKey Part Number | 564R60GAS10-ND |
Manufacturer | |
Manufacturer Product Number | 564R60GAS10 |
Description | CAP CER 10000PF 6KV Z5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 6000V (6kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R60GAS10 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.949" Dia (24.10mm) |
Capacitance | Height - Seated (Max) 1.138" (28.90mm) |
Tolerance ±20% | Lead Spacing 0.374" (9.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.21000 | ¥114.21 |
| 10 | ¥88.39800 | ¥883.98 |
| 50 | ¥78.07380 | ¥3,903.69 |
| 100 | ¥74.87900 | ¥7,487.90 |
| 500 | ¥69.46796 | ¥34,733.98 |
| 1,000 | ¥67.79081 | ¥67,790.81 |

