



NTCALUG01A103GA | |
|---|---|
DigiKey Part Number | 56-NTCALUG01A103GA-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG01A103GA |
Description | NTC LUG 10K 2% 24AWG PTFE 38MM A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG01A103GA Models |
Category | B25/85 3984K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 150°C |
Series | Length - Lead Wire 1.50" (38.10mm) |
Packaging Box | Mounting Type Free Hanging |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 10k | Qualification AEC-Q200 |
Resistance Tolerance ±2% | Package / Case Ring Lug |
B Value Tolerance ±0.5% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 5 | ¥16.09400 | ¥80.47 |
| 10 | ¥15.34100 | ¥153.41 |
| 25 | ¥14.44280 | ¥361.07 |
| 50 | ¥13.83400 | ¥691.70 |
| 200 | ¥12.76435 | ¥2,552.87 |
| 600 | ¥12.03973 | ¥7,223.84 |
| 1,000 | ¥11.73529 | ¥11,735.29 |
| 5,000 | ¥10.89382 | ¥54,469.10 |


