Inrush Current Limiter 1 Ohms ±20% 36 A 1.220" (31.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL321R036B

DigiKey Part Number
570-SL321R036B-ND
Manufacturer
Manufacturer Product Number
SL321R036B
Description
ICL 1 OHM 20% 36A 31MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 1 Ohms ±20% 36 A 1.220" (31.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Vishay Ametherm
Current - Steady State Max
36 A
Series
R @ Current
10 mOhms
Packaging
Bulk
Diameter
1.220" (31.00mm)
Part Status
Active
Lead Spacing
0.307" (7.80mm)
R @ 25°C
1 Ohms
Approval Agency
CSA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 725
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.86000¥85.86
5¥71.24600¥356.23
10¥65.75000¥657.50
50¥54.51560¥2,725.78
100¥50.26750¥5,026.75
250¥45.12592¥11,281.48
500¥41.56342¥20,781.71
1,000¥38.25766¥38,257.66
Manufacturers Standard Package