Inrush Current Limiter 10 Ohms ±20% 15 A 1.220" (31.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL3210015B

DigiKey Part Number
570-SL3210015B-ND
Manufacturer
Manufacturer Product Number
SL3210015B
Description
ICL 10 OHM 20% 15A 31MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 15 A 1.220" (31.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Vishay Ametherm
Current - Steady State Max
15 A
Series
R @ Current
50 mOhms
Packaging
Bulk
Diameter
1.220" (31.00mm)
Part Status
Active
Lead Spacing
0.374" (9.50mm)
R @ 25°C
10 Ohms
Approval Agency
CSA, UR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,776
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.92000¥69.92
5¥58.05000¥290.25
10¥53.55600¥535.56
50¥44.41500¥2,220.75
100¥40.95660¥4,095.66
250¥36.77328¥9,193.32
500¥33.87506¥16,937.53
1,000¥31.18608¥31,186.08
Manufacturers Standard Package