
SL22 0R516-A | |
|---|---|
DigiKey Part Number | 570-1323-ND |
Manufacturer | |
Manufacturer Product Number | SL22 0R516-A |
Description | ICL 500 MOHM 25% 16A 22MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 500 mOhms ±25% 16 A 0.866" (22.00mm) |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer Vishay Ametherm | Current - Steady State Max 16 A |
Series | R @ Current 20 mOhms |
Packaging Bulk | Diameter 0.866" (22.00mm) |
Part Status Active | Lead Spacing 0.307" (7.80mm) |
R @ 25°C 500 mOhms | Approval Agency UR |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥11.57140 | ¥1,157.14 |


