Inrush Current Limiter 1 Ohms ±20% 10 A 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL121R010

DigiKey Part Number
570-SL121R010-ND
Manufacturer
Manufacturer Product Number
SL121R010
Description
ICL 1 OHM 20% 10A 13MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 1 Ohms ±20% 10 A 0.512" (13.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Vishay Ametherm
Current - Steady State Max
10 A
Series
R @ Current
27 mOhms
Packaging
Bulk
Diameter
0.512" (13.00mm)
Part Status
Active
Lead Spacing
0.307" (7.80mm)
R @ 25°C
1 Ohms
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,385
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.79000¥19.79
5¥16.38400¥81.92
10¥15.12100¥151.21
50¥12.54660¥627.33
200¥10.67495¥2,134.99
400¥9.84230¥3,936.92
600¥9.38378¥5,630.27
1,000¥8.83449¥8,834.49
5,000¥7.38610¥36,930.50
Manufacturers Standard Package