NTC Thermistor 100k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k Ring Lug
Basics of NTC and PTC Thermistors - Another Teaching Moment

PANH104450

DigiKey Part Number
570-PANH104450-ND
Manufacturer
Manufacturer Product Number
PANH104450
Description
THERMISTOR NTC 100KOHM 4447K LUG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Ring Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/75
4505K
Manufacturer
Vishay Ametherm
B25/85
4526K
Packaging
Bulk
B25/100
4555K
Part Status
Active
Operating Temperature
-50°C ~ 150°C
Resistance in Ohms @ 25°C
100k
Power - Max
125 mW
Resistance Tolerance
±10%
Length - Lead Wire
6.00" (152.4mm)
B Value Tolerance
±2%
Mounting Type
Free Hanging
B0/50
4369K
Package / Case
Ring Lug
B25/50
4447K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥92.42020¥9,242.02