


DG103395 | |
|---|---|
DigiKey Part Number | 570-1177-ND |
Manufacturer | |
Manufacturer Product Number | DG103395 |
Description | THERMISTOR NTC 10KOHM 3934K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
Category | B25/50 3934K |
Manufacturer Vishay Ametherm | B25/75 3960K |
Series | B25/85 3988K |
Packaging Bulk | B25/100 3999K |
Part Status Active | Operating Temperature -55°C ~ 300°C |
Resistance in Ohms @ 25°C 10k | Power - Max 30 mW |
Resistance Tolerance ±2% | Length - Lead Wire 2.56" (65.00mm) |
B Value Tolerance ±3% | Mounting Type Through Hole |
B0/50 3892K | Package / Case Bead, Glass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.20000 | ¥28.20 |
| 5 | ¥25.12200 | ¥125.61 |
| 10 | ¥24.00300 | ¥240.03 |
| 25 | ¥22.65800 | ¥566.45 |
| 50 | ¥21.73940 | ¥1,086.97 |
| 200 | ¥20.12825 | ¥4,025.65 |
| 600 | ¥19.03643 | ¥11,421.86 |
| 1,000 | ¥18.57769 | ¥18,577.69 |
| 5,000 | ¥17.30918 | ¥86,545.90 |



