


ACM011 | |
|---|---|
DigiKey Part Number | 570-1214-ND |
Manufacturer | |
Manufacturer Product Number | ACM011 |
Description | THERMISTOR NTC 10KOHM 3475K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Category | B25/50 3475K |
Manufacturer Vishay Ametherm | B25/75 3501K |
Series | B25/85 3511K |
Packaging Bulk | B25/100 3522K |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Resistance in Ohms @ 25°C 10k | Power - Max 300 mW |
Resistance Tolerance ±1.94% | Length - Lead Wire 2.00" (50.8mm) |
B Value Tolerance ±1% | Mounting Type Free Hanging |
B0/50 3435K | Package / Case Bead |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.52000 | ¥30.52 |
| 5 | ¥25.29000 | ¥126.45 |
| 10 | ¥23.33000 | ¥233.30 |
| 50 | ¥19.35500 | ¥967.75 |
| 200 | ¥16.46310 | ¥3,292.62 |
| 400 | ¥15.17523 | ¥6,070.09 |
| 600 | ¥14.46588 | ¥8,679.53 |
| 1,000 | ¥13.61556 | ¥13,615.56 |
| 5,000 | ¥11.99149 | ¥59,957.45 |


