50 F (EDLC) Supercapacitor 3 V Radial, Can 13mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WEC3R0506QG

DigiKey Part Number
4041-WEC3R0506QG-ND
Manufacturer
Manufacturer Product Number
WEC3R0506QG
Description
50F 3.0V 18*40 EDLC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 F (EDLC) Supercapacitor 3 V Radial, Can 13mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 65°C
Manufacturer
VINATech Co LTD
Termination
PC Pins
Packaging
Bag
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Can
Capacitance
50 F
Lead Spacing
0.295" (7.50mm)
Tolerance
-10%, +30%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
3 V
Height - Seated (Max)
1.634" (41.50mm)
ESR (Equivalent Series Resistance)
13mOhm @ 1kHz
Operating Temperature
-40°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.17000¥43.17
10¥31.21900¥312.19
50¥26.45900¥1,322.95
100¥24.98700¥2,498.70
500¥22.49654¥11,248.27
1,000¥21.72495¥21,724.95
2,500¥20.90979¥52,274.48
Manufacturers Standard Package