
VR7PU1G6498HBFMPT | |
|---|---|
DigiKey Part Number | 1803-1023-ND |
Manufacturer | |
Manufacturer Product Number | VR7PU1G6498HBFMPT |
Description | MODULE DDR3L SDRAM 8GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3L SDRAM 8GB 204-SODIMM |
Datasheet | Datasheet |
Category | Memory Size 8GB |
Manufacturer Viking Technology | Transfer Rate (Mb/s, MT/s, MHz) 1600 |
Packaging Box | Package / Case 204-SODIMM |
Part Status Active | Base Product Number |
Memory Type DDR3L SDRAM |
| Box: | 13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11,614.87000 | ¥11,614.87 |


