
VL-MM8-2SBN | |
|---|---|
DigiKey Part Number | 1241-1116-ND |
Manufacturer | |
Manufacturer Product Number | VL-MM8-2SBN |
Description | 2GB, DDR2 STD TEMP ROHS |
Customer Reference | |
Detailed Description | Memory Module 2GB (256Mx64) DDR2 SDRAM |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Manufacturer VersaLogic Corporation | Accessory Type Memory Module |
Packaging Bulk | Specifications 2GB (256Mx64) DDR2 SDRAM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VL-MM8-2EBN | VersaLogic Corporation | 9 | 1241-1117-ND | ¥2,172.86000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,250.62000 | ¥1,250.62 |


