Wire Wrap 28 AWG Blue Ethylene Tetrafluoroethylene (ETFE) 50' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W28-6D

DigiKey Part Number
W28-6D-ND
Manufacturer
Manufacturer Product Number
W28-6D
Description
WIRE WW 28AWG ETFE RED 50' 2/PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Wrap 28 AWG Blue Ethylene Tetrafluoroethylene (ETFE) 50' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE)
Manufacturer
Vector Electronics
Jacket (Insulation) Diameter
0.023" (0.58mm)
Series
Conductor Material
Copper, Bare
Packaging
Spool
Conductor Plating
Silver
Part Status
Active
Jacket Color
Blue
Wire Gauge
28 AWG
Operating Temperature
150°C
Conductor Diameter
0.013" (0.32mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
50' (15.24m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥610.34000¥610.34
Alternate Color
WIRE WW 28AWG ETFE WH 50' 2/PK
In-Stock: 4
Unit Price: ¥604.18000
WIRE WW 28AWG ETFE BLK 50' 2/PK
In-Stock: 0
Unit Price: ¥610.34000
WIRE WW 28AWG ETFE YEL 50' 2/PK
In-Stock: 0
Unit Price: ¥610.34000
WIRE WW 28AWG ETFE GRN 50' 2/PK
In-Stock: 14
Unit Price: ¥433.76000
WIRE WW 28AWG ETFE BLU 50' 2/PK
In-Stock: 1
Unit Price: ¥433.76000
Alternate Length
WIRE WW 28AWG ETFE BLUE 150'
In-Stock: 2
Unit Price: ¥883.34000