Card Extenders 160 Pins VME
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VME64J1J2

DigiKey Part Number
VME64J1J2-ND
Manufacturer
Manufacturer Product Number
VME64J1J2
Description
CARD EXTENDERS 160 PINS CT VME
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Extenders 160 Pins VME
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
11.75" L x 9.19" W (298.5mm x 233.4mm)
Manufacturer
Vector Electronics
Contacts
160 Pins
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Base Product Number
Type
VME
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,028.09000¥9,028.09
Manufacturers Standard Package