
UEC220-6U | |
|---|---|
DigiKey Part Number | UEC220-6U-ND |
Manufacturer | |
Manufacturer Product Number | UEC220-6U |
Description | CARD EXTENDER 64 PINS CT GEN PUR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Extenders 64 Pins General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose | |
Size / Dimension | 11.75" L x 3.94" W (298.5mm x 100mm) | |
Contacts | 64 Pins | |
Material | FR4 Epoxy Glass | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,916.96000 | ¥3,916.96 |


