Image for SW87P119/90 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW87P119/90

DigiKey Part Number
SW87P119/90-ND
Manufacturer
Manufacturer Product Number
SW87P119/90
Description
CARD RACK ALUM 12X1.05
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Aluminum 5U = 8.750" (222.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
5U = 8.750" (222.25mm)
Manufacturer
Vector Electronics
Card Size Range
8.000" H (203.20mm)
Packaging
Bulk
Material
Aluminum
Part Status
Active
Base Product Number
Size / Dimension
12.000" L x 1.050" W (304.80mm x 26.67mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥321.77000¥321.77
Manufacturers Standard Package