
SW104P156/90 | |
|---|---|
DigiKey Part Number | SW104P156/90-ND |
Manufacturer | |
Manufacturer Product Number | SW104P156/90 |
Description | CARD RACK ALUM 15.75X1.05 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum 6U = 10.500" (266.70mm) |
Datasheet | Datasheet |
Category | Height 6U = 10.500" (266.70mm) |
Manufacturer Vector Electronics | Card Size Range 9.750" H (247.65mm) |
Packaging Bulk | Material Aluminum |
Part Status Active | Base Product Number |
Size / Dimension 15.750" L x 1.050" W (400.05mm x 26.67mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥396.30000 | ¥396.30 |
| 5 | ¥338.76200 | ¥1,693.81 |
| 10 | ¥316.63000 | ¥3,166.30 |
| 25 | ¥289.57440 | ¥7,239.36 |
| 50 | ¥276.20400 | ¥13,810.20 |


