96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE96MSR-125

DigiKey Part Number
V1236-ND
Manufacturer
Manufacturer Product Number
RE96MSR-125
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
1
Manufacturer
Vector Electronics
Level, Class
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions
96
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Current Rating (Amps)
1A
Pitch
0.100" (2.54mm)
Material - Insulation
Polycarbonate, Glass Filled
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥141.52000¥141.52
10¥120.23300¥1,202.33
25¥112.70360¥2,817.59
50¥107.32360¥5,366.18
100¥102.20310¥10,220.31
250¥95.80892¥23,952.23
500¥91.24114¥45,620.57
1,000¥86.89219¥86,892.19
Manufacturers Standard Package