
CMA13-20/90 | |
|---|---|
DigiKey Part Number | V2082-ND |
Manufacturer | |
Manufacturer Product Number | CMA13-20/90 |
Description | MODULE CARD RACK ALUM 9X19 8SLOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Module Subracks 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Category | Size / Dimension 9.000" L x 19.000" W (228.60mm x 482.60mm) |
Manufacturer Vector Electronics | Height 3U = 5.250" (133.35mm) |
Series | Guide Method No Card Guide |
Packaging Bulk | Material Aluminum |
Part Status Active | Base Product Number |
Type Assembled Module Subracks |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,922.11000 | ¥1,922.11 |
| 5 | ¥1,643.07200 | ¥8,215.36 |
| 10 | ¥1,627.36200 | ¥16,273.62 |





