
CM45A65-4 | |
|---|---|
DigiKey Part Number | V2080-ND |
Manufacturer | |
Manufacturer Product Number | CM45A65-4 |
Description | MODULE CARD MOUNT 4" WIDTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Card Mount Module 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Category | Size / Dimension 6.570" L x 4.000" W (166.88mm x 101.60mm) |
Manufacturer Vector Electronics | Height 3U = 5.250" (133.35mm) |
Series | Card Size Range 4.500" H x 6.500" L (114.30mm x 165.10mm) |
Packaging Bulk | Material Aluminum |
Part Status Active | Base Product Number |
Type Card Mount Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥384.85000 | ¥384.85 |
| 5 | ¥328.97600 | ¥1,644.88 |
| 10 | ¥307.47900 | ¥3,074.79 |
| 25 | ¥281.20840 | ¥7,030.21 |
| 50 | ¥267.25800 | ¥13,362.90 |

