
CG3-280U/12 | |
|---|---|
DigiKey Part Number | V2073-ND |
Manufacturer | |
Manufacturer Product Number | CG3-280U/12 |
Description | CARD GUIDE 280MM 12PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate, Snap-In Mount, 11.024" (280.00mm) 0.062 ~ 0.090" (1.57 ~ 2.29mm) Cards |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polycarbonate, Snap-In Mount, 11.024" (280.00mm) | |
For Use With/Related Products | 0.062 ~ 0.090" (1.57 ~ 2.29mm) Cards | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥485.06000 | ¥485.06 |
| 10 | ¥412.30900 | ¥4,123.09 |
| 25 | ¥386.50760 | ¥9,662.69 |
| 50 | ¥368.07220 | ¥18,403.61 |
| 100 | ¥350.52320 | ¥35,052.32 |
| 250 | ¥331.85464 | ¥82,963.66 |






