
CG3-160G | |
|---|---|
DigiKey Part Number | CG3-160G-ND |
Manufacturer | |
Manufacturer Product Number | CG3-160G |
Description | CARD GUIDE,PAIR,160MM,RAL6005,GR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate, Snap-In Mount, 6.299" (160.00mm) 0.062 ~ 0.100" (1.57 ~ 2.54mm) Cards |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Vector Electronics | Accessory Type Polycarbonate, Snap-In Mount, 6.299" (160.00mm) |
Series | For Use With/Related Products 0.062 ~ 0.100" (1.57 ~ 2.54mm) Cards |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.76000 | ¥121.76 |
| 10 | ¥103.44100 | ¥1,034.41 |
| 25 | ¥96.96280 | ¥2,424.07 |
| 50 | ¥92.33420 | ¥4,616.71 |
| 100 | ¥87.92860 | ¥8,792.86 |
| 250 | ¥82.42708 | ¥20,606.77 |
| 500 | ¥78.49694 | ¥39,248.47 |
| 1,000 | ¥74.75492 | ¥74,754.92 |







