
CCK13S-HT/90 | |
|---|---|
DigiKey Part Number | CCK13S-HT/90-ND |
Manufacturer | |
Manufacturer Product Number | CCK13S-HT/90 |
Description | SUBRACK KIT ALUM 9X10.25 SNAP-IN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Subrack Kit | |
Size / Dimension | 9.000" L x 10.250" W (228.60mm x 260.35mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | 2.500" ~ 4.500" H x 6.500" L (63.50mm ~ 114.30mm x 165.10mm) | |
Guide Method | Card Guide | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,576.31000 | ¥1,576.31 |
| 5 | ¥1,347.46600 | ¥6,737.33 |
| 10 | ¥1,302.13200 | ¥13,021.32 |

