Aluminum Assembled Subracks with Card Guides 6U = 10.500" (266.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCA66-84-01

DigiKey Part Number
44-CCA66-84-01-ND
Manufacturer
Manufacturer Product Number
CCA66-84-01
Description
CARD RACK ALUM 9.8X17
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Assembled Subracks with Card Guides 6U = 10.500" (266.70mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size / Dimension
9.800" L x 17.000" W (248.92mm x 431.80mm)
Manufacturer
Vector Electronics
Height
6U = 10.500" (266.70mm)
Series
Card Size Range
9.187" H x 6.299" L (233.35mm x 160.00mm)
Packaging
Bulk
Guide Method
Card Guide
Part Status
Active
Material
Aluminum
Type
Assembled Subracks with Card Guides
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,403.04000¥2,403.04
5¥2,091.20600¥10,456.03
Manufacturers Standard Package