Image for CCA15F/90 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCA15F/90

DigiKey Part Number
CCA15F/90-ND
Manufacturer
Manufacturer Product Number
CCA15F/90
Description
SUBRACK ALUM 12X19 FRAME ONLY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Aluminum Subrack Frame 4U = 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size / Dimension
12.000" L x 19.000" W (304.80mm x 482.60mm)
Manufacturer
Vector Electronics
Height
4U = 7.000" (177.80mm)
Series
Card Size Range
4.250" ~ 6.250" H x 9.600" L (107.95mm ~ 158.75mm x 243.84mm)
Packaging
Bulk
Guide Method
No Card Guide
Part Status
Active
Material
Aluminum
Type
Subrack Frame
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,815.92000¥1,815.92
Manufacturers Standard Package