
85H48WE | |
|---|---|
DigiKey Part Number | V1125-ND |
Manufacturer | |
Manufacturer Product Number | 85H48WE |
Description | BREADBRD PREPUNCHED INSULAT NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Plating Non-Plated Through Hole (NPTH) |
Manufacturer Vector Electronics | Pitch 0.100" (2.54mm) |
Series | Hole Diameter 0.062" (1.57mm) 1/16" |
Packaging Bulk | Size / Dimension 8.50" L x 4.80" W (215.9mm x 121.9mm) |
Part Status Active | Board Thickness 0.062" (1.57mm) 1/16" |
Proto Board Type Breadboard, Prepunched Insulating |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥195.08000 | ¥195.08 |
| 5 | ¥169.83600 | ¥849.18 |
| 10 | ¥160.83800 | ¥1,608.38 |
| 25 | ¥150.38280 | ¥3,759.57 |
| 50 | ¥143.42640 | ¥7,171.32 |
| 100 | ¥137.19610 | ¥13,719.61 |
| 250 | ¥129.93804 | ¥32,484.51 |
| 500 | ¥125.10028 | ¥62,550.14 |



