Card Extenders 22 each side, 0.156" (3.96mm) Centers General Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3690

DigiKey Part Number
V1024-ND
Manufacturer
Manufacturer Product Number
3690
Description
CARD EXTENDERS 22 ES CT GEN PURP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Extenders 22 each side, 0.156" (3.96mm) Centers General Purpose
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
General Purpose
Manufacturer
Vector Electronics
Size / Dimension
6.500" x 4.500" (165.10mm x 114.30mm)
Series
Contacts
22 each side, 0.156" (3.96mm) Centers
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥476.38000¥476.38
5¥419.11800¥2,095.59
10¥398.66100¥3,986.61
25¥374.86640¥9,371.66
50¥359.02700¥17,951.35
100¥344.82600¥34,482.60
250¥328.27296¥82,068.24
Manufacturers Standard Package