Card Extenders 18/31 each side, 0.1" (2.54mm) Centers IBM AT-ISA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3690-26

DigiKey Part Number
V1026-ND
Manufacturer
Manufacturer Product Number
3690-26
Description
CARD EXTND 18/31 ES CT IBM ATISA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Extenders 18/31 each side, 0.1" (2.54mm) Centers IBM AT-ISA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
IBM AT-ISA
Manufacturer
Vector Electronics
Contacts
18/31 each side, 0.1" (2.54mm) Centers
Series
Material
FR4 Epoxy Glass
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥800.12000¥800.12
5¥708.17400¥3,540.87
10¥675.29700¥6,752.97
25¥637.03240¥15,925.81
50¥611.54180¥30,577.09
100¥588.68340¥58,868.34
Manufacturers Standard Package