Card Extenders 36 each side, 0.1" (2.54mm) Centers General Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3690-2

DigiKey Part Number
V1143-ND
Manufacturer
Manufacturer Product Number
3690-2
Description
CARD EXTENDERS 36 ES CT GEN PURP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Extenders 36 each side, 0.1" (2.54mm) Centers General Purpose
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
General Purpose
Manufacturer
Vector Electronics
Size / Dimension
11.000" x 4.500" (279.40mm x 114.30mm)
Series
Contacts
36 each side, 0.1" (2.54mm) Centers
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥757.23000¥757.23
5¥669.76200¥3,348.81
10¥638.49900¥6,384.99
25¥602.11480¥15,052.87
50¥577.88120¥28,894.06
100¥556.14280¥55,614.28
Manufacturers Standard Package