
3690-17 | |
|---|---|
DigiKey Part Number | 3690-17-ND |
Manufacturer | |
Manufacturer Product Number | 3690-17 |
Description | CARD EXTENDERS 28 PER SIDE CT GP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Extenders 28 contacts per side on 0.125" Centers General Purpose |
Category | Size / Dimension 4.25" L x 4.5" W (108mm x 114.3mm) |
Manufacturer Vector Electronics | Contacts 28 contacts per side on 0.125" Centers |
Packaging Bulk | Material FR4 Epoxy Glass |
Part Status Active | Base Product Number |
Type General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥923.80000 | ¥923.80 |

