Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

169P59XXXP

DigiKey Part Number
V1124-ND
Manufacturer
Manufacturer Product Number
169P59XXXP
Description
BREADBRD PREPUNCHED INSULAT NPTH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plating
Non-Plated Through Hole (NPTH)
Manufacturer
Vector Electronics
Pitch
0.100" (2.54mm)
Series
Hole Diameter
0.042" (1.07mm)
Packaging
Bulk
Size / Dimension
17.00" L x 6.00" W (431.8mm x 152.4mm)
Part Status
Active
Board Thickness
0.062" (1.57mm) 1/16"
Proto Board Type
Breadboard, Prepunched Insulating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥191.71000¥191.71
5¥166.85800¥834.29
10¥158.00200¥1,580.02
25¥147.70720¥3,692.68
50¥140.86540¥7,043.27
100¥134.73470¥13,473.47
250¥127.59396¥31,898.49
500¥122.83564¥61,417.82
Manufacturers Standard Package