
VIM-503-DP-FC-S-HV | |
|---|---|
DigiKey Part Number | 153-1055-ND |
Manufacturer | |
Manufacturer Product Number | VIM-503-DP-FC-S-HV |
Description | LCD MOD 4.5DIG 4.5X1 TRANSFLECTV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 2.80mm |
Datasheet | Datasheet |
Category | Display Type TN - Twisted Nematic |
Manufacturer Varitronix | Display Mode Transflective |
Series | Character Size 10.16mm H x 5.10mm W |
Packaging Bulk | Outline L x W x H 50.80mm x 30.48mm x 2.80mm |
Part Status Active | Viewing Area 45.72mm L x 17.78mm W |
Number of Characters 4.5 | Voltage - Supply 3.9V ~ 7.5V |
Display Format 4.5 x 1 | Operating Temperature -10°C ~ 60°C |
Character Format 7-Segment | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.35000 | ¥52.35 |
| 10 | ¥39.31600 | ¥393.16 |
| 100 | ¥31.63440 | ¥3,163.44 |
| 500 | ¥28.28058 | ¥14,140.29 |
| 1,000 | ¥27.19100 | ¥27,191.00 |
| 2,000 | ¥26.26969 | ¥52,539.38 |

