
6891-03 | |
|---|---|
DigiKey Part Number | 5555-6891-03-ND |
Manufacturer | |
Manufacturer Product Number | 6891-03 |
Description | BACK ENTRY AIRSWITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Switch Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Phoenix America | Connection Method Threaded |
Series | For Use With/Related Products Control Valve |
Packaging Tray | Mounting Type Free Hanging (In-Line) |
Part Status Active | Operating Temperature -10°C ~ 85°C |
Type Pressure Switch | Mechanical Life 1,000,000 Cycles |
Function Pressure Operated | Approval Agency UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥190.60000 | ¥190.60 |
| 10 | ¥157.49300 | ¥1,574.93 |
| 25 | ¥146.07040 | ¥3,651.76 |
| 50 | ¥138.26040 | ¥6,913.02 |
| 150 | ¥127.39240 | ¥19,108.86 |
| 300 | ¥121.47683 | ¥36,443.05 |
| 600 | ¥116.25372 | ¥69,752.23 |

