
6742-30 | |
|---|---|
DigiKey Part Number | 5555-6742-30-ND |
Manufacturer | |
Manufacturer Product Number | 6742-30 |
Description | PRESSURE SWITCH (1/8" BSPT. BASE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Switch Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Phoenix America | Connection Method Threaded |
Series | For Use With/Related Products Control Valve |
Packaging Tray | Mounting Type Free Hanging (In-Line) |
Part Status Active | Operating Temperature -5°C ~ 70°C |
Type Pressure Switch | Mechanical Life 1,000,000 Cycles |
Function Pressure Operated | Approval Agency UL |
Operating Pressure 2.9 ~ 5.4 PSI (0.2 ~ 0.4 bar) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥671.76000 | ¥671.76 |
| 10 | ¥555.42700 | ¥5,554.27 |
| 40 | ¥499.89950 | ¥19,995.98 |
| 80 | ¥476.41675 | ¥38,113.34 |
| 120 | ¥463.95192 | ¥55,674.23 |

