
6721-40 | |
|---|---|
DigiKey Part Number | 5555-6721-40-ND |
Manufacturer | |
Manufacturer Product Number | 6721-40 |
Description | VACUUM SWITCH SIDE ENTRY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Vacuum Operated Vacuum Switch Chassis Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Phoenix America | Connection Method Threaded |
Series | For Use With/Related Products Control Valve |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Operating Temperature -5°C ~ 70°C |
Type Vacuum Switch | Mechanical Life 1,000,000 Cycles |
Function Vacuum Operated | Approval Agency UL |
Operating Pressure 2.7 ~ 9.7 PSI (0.2 ~ 0.7 bar) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥512.42000 | ¥512.42 |
| 10 | ¥423.34700 | ¥4,233.47 |
| 25 | ¥393.95480 | ¥9,848.87 |
| 50 | ¥374.22180 | ¥18,711.09 |
| 100 | ¥356.61020 | ¥35,661.02 |
| 250 | ¥336.43212 | ¥84,108.03 |

