
D7805I | |
|---|---|
DigiKey Part Number | 38-1028-ND |
Manufacturer | |
Manufacturer Product Number | D7805I |
Description | LASER DIODE 780NM 5MW TO18 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 780nm 5mW 70mA Radial, Can, 3 Lead (5.6mm, TO-18) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 70mA |
Manufacturer US-Lasers Inc. | Power (Watts) 5mW |
Packaging Bulk | Package / Case Radial, Can, 3 Lead (5.6mm, TO-18) |
Part Status Active | Base Product Number |
Wavelength 780nm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥218.49000 | ¥218.49 |
| 10 | ¥175.11700 | ¥1,751.17 |
| 100 | ¥150.01530 | ¥15,001.53 |
| 500 | ¥139.14136 | ¥69,570.68 |




