
HDMIDP-06F-MM | |
|---|---|
DigiKey Part Number | 5181-HDMIDP-06F-MM-ND |
Manufacturer | |
Manufacturer Product Number | HDMIDP-06F-MM |
Description | CBL DISPLYPT M - HDMI-A M 6' SHD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Latches |
Manufacturer Unrise USA | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface, Multi Media |
Length 6.0' (1.83m) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥244.21000 | ¥244.21 |
| 10 | ¥207.55200 | ¥2,075.52 |
| 25 | ¥194.55680 | ¥4,863.92 |
| 50 | ¥185.27280 | ¥9,263.64 |
| 100 | ¥176.43540 | ¥17,643.54 |
| 250 | ¥165.40160 | ¥41,350.40 |
| 500 | ¥157.51828 | ¥78,759.14 |

