
DVIDS-15F-MM | |
|---|---|
DigiKey Part Number | 5181-DVIDS-15F-MM-ND |
Manufacturer | |
Manufacturer Product Number | DVIDS-15F-MM |
Description | CABLE M-M DVI-D SINGLE LINK 15' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer Unrise USA | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Single Link, Male | Shielding Unshielded |
2nd Connector Type DVI-D Single Link, Male | Usage Digital Visual Interface |
Length 15.0' (4.57m) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥269.54000 | ¥269.54 |

