
XL1509-12 | |
|---|---|
DigiKey Part Number | 4518-XL1509-12TR-ND - Tape & Reel (TR) 4518-XL1509-12CT-ND - Cut Tape (CT) 4518-XL1509-12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XL1509-12 |
Description | IC REG BUCK 5.0V 2A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 11.52V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 4.5V |
Mfr | Voltage - Input (Max) 40V |
Series | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.64700 | ¥36.47 |
| 25 | ¥3.26840 | ¥81.71 |
| 100 | ¥2.85150 | ¥285.15 |
| 250 | ¥2.65268 | ¥663.17 |
| 500 | ¥2.53276 | ¥1,266.38 |
| 1,000 | ¥2.43394 | ¥2,433.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.32959 | ¥5,823.98 |
| 5,000 | ¥2.26669 | ¥11,333.45 |
| 7,500 | ¥2.23520 | ¥16,764.00 |
| 12,500 | ¥2.20032 | ¥27,504.00 |
| 17,500 | ¥2.17993 | ¥38,148.78 |
| 25,000 | ¥2.16031 | ¥54,007.75 |



