N-Channel 30 V 5A (Ta) 1.3W (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMWIRLML6344TR

DigiKey Part Number
4518-UMWIRLML6344TR-ND - Tape & Reel (TR)
4518-UMWIRLML6344TRCT-ND - Cut Tape (CT)
4518-UMWIRLML6344TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMWIRLML6344TR
Description
MOSFET N-CH 30V 5A SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 5A (Ta) 1.3W (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
29mOhm @ 5A, 4.5V
Mfr
Vgs(th) (Max) @ Id
1.1V @ 10µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Power Dissipation (Max)
1.3W (Ta)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,229
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.36500¥23.65
100¥1.49360¥149.36
500¥1.11512¥557.56
1,000¥0.99281¥992.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.83714¥2,511.42
6,000¥0.75864¥4,551.84
9,000¥0.71861¥6,467.49
15,000¥0.67361¥10,104.15
21,000¥0.64696¥13,586.16
30,000¥0.62105¥18,631.50
Manufacturers Standard Package