
UMW8606ARZ | |
|---|---|
DigiKey Part Number | 4518-UMW8606ARZTR-ND - Tape & Reel (TR) 4518-UMW8606ARZCT-ND - Cut Tape (CT) 4518-UMW8606ARZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMW8606ARZ |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOP |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥7.68300 | ¥76.83 |
| 25 | ¥6.95360 | ¥173.84 |
| 100 | ¥6.15290 | ¥615.29 |
| 250 | ¥5.77048 | ¥1,442.62 |
| 500 | ¥5.53990 | ¥2,769.95 |
| 1,000 | ¥5.44083 | ¥5,440.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.15006 | ¥12,875.15 |
| 5,000 | ¥5.02935 | ¥25,146.75 |
| 7,500 | ¥4.96893 | ¥37,266.98 |
| 12,500 | ¥4.90198 | ¥61,274.75 |



