
ULN2003APWR | |
|---|---|
DigiKey Part Number | 4518-ULN2003APWRTR-ND - Tape & Reel (TR) 4518-ULN2003APWRCT-ND - Cut Tape (CT) 4518-ULN2003APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2003APWR |
Description | TRAN 7NPN DARL 50V 0.5A 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-TSSOP |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer UMW | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-TSSOP |
Part Status Active | Base Product Number |
Operating Temperature -40°C ~ 150°C (TJ) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.15200 | ¥41.52 |
| 100 | ¥2.67530 | ¥267.53 |
| 500 | ¥2.03972 | ¥1,019.86 |
| 1,000 | ¥1.83462 | ¥1,834.62 |
| 2,000 | ¥1.66194 | ¥3,323.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.51659 | ¥6,066.36 |
| 8,000 | ¥1.39433 | ¥11,154.64 |
| 12,000 | ¥1.33205 | ¥15,984.60 |
| 20,000 | ¥1.26206 | ¥25,241.20 |
| 28,000 | ¥1.22062 | ¥34,177.36 |
| 40,000 | ¥1.18034 | ¥47,213.60 |



