
TSV634IPT | |
|---|---|
DigiKey Part Number | 4518-TSV634IPTTR-ND - Tape & Reel (TR) 4518-TSV634IPTCT-ND - Cut Tape (CT) 4518-TSV634IPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV634IPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 3 mV |
Series | Current - Supply 60µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 74 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.34V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 880 kHz | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 10 | ¥8.82400 | ¥88.24 |
| 25 | ¥7.99880 | ¥199.97 |
| 100 | ¥7.09570 | ¥709.57 |
| 250 | ¥6.66428 | ¥1,666.07 |
| 500 | ¥6.40446 | ¥3,202.23 |
| 1,000 | ¥6.32655 | ¥6,326.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥5.86951 | ¥23,478.04 |
| 8,000 | ¥5.75021 | ¥46,001.68 |
| 12,000 | ¥5.69050 | ¥68,286.00 |

