
TMP709AIDBVR | |
|---|---|
DigiKey Part Number | 4518-TMP709AIDBVRTR-ND - Tape & Reel (TR) 4518-TMP709AIDBVRCT-ND - Cut Tape (CT) 4518-TMP709AIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP709AIDBVR |
Description | THERMOSTAT PROG ACT LOW SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Digital 0°C ~ 125°C SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer UMW | Accuracy - Highest (Lowest) ±0.5°C (±3°C) |
Series | Test Condition 0°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Analog, Digital | Package / Case SC-74A, SOT-753 |
Sensing Temperature - Local 0°C ~ 125°C | Supplier Device Package SOT-23-5 |
Output Type Analog Current |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 5 | ¥4.48200 | ¥22.41 |
| 10 | ¥4.24300 | ¥42.43 |
| 25 | ¥3.95640 | ¥98.91 |
| 50 | ¥3.76280 | ¥188.14 |
| 100 | ¥3.58750 | ¥358.75 |
| 500 | ¥3.23308 | ¥1,616.54 |
| 1,000 | ¥3.10158 | ¥3,101.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.91531 | ¥8,745.93 |
| 6,000 | ¥2.81039 | ¥16,862.34 |
| 9,000 | ¥2.75312 | ¥24,778.08 |
| 15,000 | ¥2.68495 | ¥40,274.25 |
| 21,000 | ¥2.64238 | ¥55,489.98 |
| 30,000 | ¥2.59916 | ¥77,974.80 |


