
TLC2274CDR | |
|---|---|
DigiKey Part Number | 4518-TLC2274CDRTR-ND - Tape & Reel (TR) 4518-TLC2274CDRCT-ND - Cut Tape (CT) 4518-TLC2274CDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2274CDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 300 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.2mA (x4 Channels) |
Part Status Active | Voltage - Supply Span (Min) 4.4 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.25 MHz | Supplier Device Package 14-SOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥10.42800 | ¥104.28 |
| 25 | ¥9.47760 | ¥236.94 |
| 100 | ¥8.43210 | ¥843.21 |
| 250 | ¥7.93356 | ¥1,983.39 |
| 500 | ¥7.63304 | ¥3,816.52 |
| 1,000 | ¥7.59186 | ¥7,591.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.12424 | ¥17,810.60 |
| 5,000 | ¥6.96679 | ¥34,833.95 |
| 7,500 | ¥6.88795 | ¥51,659.62 |

